
The Bourns 8118 is a common mode choke with a maximum current rating of 9.3A and a maximum operating temperature of 105°C. It has a DC resistance of 32mR and is designed for through hole mounting. The choke is unshielded and not RoHS compliant. It has a minimum operating temperature of -55°C and a test frequency of 15kHz.
Sign in to ask questions about the Bourns 8118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8118 technical specifications.
| DC Current | 9.3A |
| DC Resistance (DCR) | 32mR |
| Depth | 20.57mm |
| Inductance | 7.3mH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 41.91mm |
| Max Current Rating | 9.3A |
| Max DC Current | 9.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| Resistance | 0.032R |
| RoHS Compliant | No |
| Series | 8100 |
| Shielding | Unshielded |
| Test Frequency | 15kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
