
Dual common mode choke with 16µH inductance per line, designed for power and signal lines. Features a 14.5A current rating and a low 12mΩ DC resistance. Operates across a wide temperature range from -55°C to 105°C. Through-hole mounting with radial pin termination and a 30.48mm lead pitch. RoHS compliant and lead-free.
Bourns 8119-RC technical specifications.
| Current Rating | 14.5A |
| DC Current | 14.5A |
| DC Resistance (DCR) | 12mR |
| Depth | 23.11mm |
| Height | 41.91mm |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 1.7inch |
| Max Current Rating | 14.5A |
| Max DC Current | 14.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 168 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8119-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.