
Two-line data line filter featuring a 17A current rating and 2.4mH inductance. This through-hole component offers a low 8mR DC resistance and operates across a wide temperature range from -55°C to 105°C. Designed for PCB termination, it measures 43.18mm in length, 22.86mm in width, and 23.11mm in depth, with a 30.48mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8120-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 17A |
| DC Current | 17A |
| DC Resistance (DCR) | 8mR |
| Depth | 23.11mm |
| Height | 41.91mm |
| Inductance | 2.4mH |
| Lead Free | Lead Free |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 43.18mm |
| Max Current Rating | 17A |
| Max DC Current | 17A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 168 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8120-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Bourns 8120-RC
Application note for a 2.5 kW CCM PFC evaluation board using the ICE3PCS01G controller and TO-247 4-pin CoolMOS C7 MOSFETs to improve efficiency and signal quality.
Design guide for a 1200 W CCM PFC boost converter using the ICE3PCS01G controller and IPW65R045C7 CoolMOS, including design equations, layout, and a bill of materials.
