
Two-line data line filter featuring a 20A current rating and 1mH inductance. This through-hole component offers a low 7mR DC resistance and operates across a wide temperature range of -55°C to 105°C. Designed for EMI/RFI suppression, it is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Bourns 8121-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8121-RC technical specifications.
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 7mR |
| Depth | 23.11mm |
| Height | 41.91mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Lead Pitch | 30.48mm |
| Lead/Base Style | Pin |
| Length | 43.18mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 168 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8100 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Test Frequency | 1kHz |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8121-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
