
Conductive plastic potentiometer with 1MΩ resistance and 20% tolerance. Features a linear taper, 1W max power dissipation, and 500V DC rated voltage. Mounts via panel or through-hole with pin terminations and tin contact plating. Operates across a -40°C to 125°C temperature range.
Bourns 81A1A-B28-B25L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Length | 38.11mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 81 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81A1A-B28-B25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.