
The 81C1A-E16-S15L is a conductive plastic potentiometer with a log taper and 10% tolerance. It has a resistance value of 10K and is designed for panel mount or through hole mounting. The potentiometer has a shaft diameter of 3.18mm and a product length of 28.58mm. It operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications.
Bourns 81C1A-E16-S15L technical specifications.
| Mounting | Panel Mount/Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 3.18 |
| Product Length (mm) | 28.58 |
| Product Depth (mm) | 15.88 |
| Product Height (mm) | 17.52 |
| Product Weight (g) | 21 |
| Shaft Length (mm) | 12.7 |
| Resistance Value | 10KOhm |
| Tolerance | 10% |
| Type | Potentiometer |
| Technology | Conductive Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Log |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 81C1A-E16-S15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.