
5kR linear taper cermet potentiometer with 2W power dissipation. Features tin contact plating, panel or through-hole bushing mount, and a single gang, single turn design. Operates across a -40°C to 125°C temperature range. Termination is pin style.
Bourns 81C1A-E28-A13L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Length | 38.11mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 81 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81C1A-E28-A13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
