
10k Ohm, 2W Cermet Linear Potentiometer with 10% resistance tolerance and 5% linearity. Features a single gang, single turn design with panel and through-hole bushing mount. Operates from -40°C to 125°C with a DC rated voltage of 500V. Termination is pin with tin contact plating.
Bourns 81C1A-E28-A15L technical specifications.
| Contact Plating | Tin |
| Depth | 15.88mm |
| Height | 15.88mm |
| Lead Free | Lead Free |
| Length | 38.11mm |
| Linearity | 5% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel, Through Hole, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 81 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81C1A-E28-A15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
