Bourns 81R1A-R22-A20L technical specifications.
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | 81 |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 81R1A-R22-A20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.