The 8230-00 is a fixed inductor with a core material of phenolic and a Q factor of 38. It has a self resonant frequency of 600MHz and a tolerance of 10%. The inductor is available in a bulk packaging with 1000 pieces per package and is not RoHS compliant. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Bourns 8230-00 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Diameter | 3.05mm |
| Inductance | 150nH |
| Length | 7.62mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 38 |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
