Through-hole fixed inductor featuring 0.15µH inductance with a 10% tolerance, designed for RF applications. This wirewound choke operates with a 1.1A DC current rating and a low 0.1Ω DC resistance. It boasts a 38 Q-factor at 25MHz and a self-resonant frequency of 600MHz, housed in an axial phenolic core package. Operating across a -55°C to 105°C temperature range, this RoHS compliant component is supplied in a bag.
Checking distributor stock and pricing after the page loads.
Bourns 8230-00-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 1.1A |
| DC Resistance (DCR) | 100mR |
| Diameter | 3.05mm |
| Inductance | 150nH |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 38 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.