The 8230-02 is a fixed inductor with a phenolic core material and an axial package. It has a maximum DC current rating of 1.01A and a self-resonant frequency of 550MHz. The inductor is available in a bulk packaging option with 1000 units per package. It is not RoHS compliant and has a Q factor of 35. The inductor is designed for use in through-hole mounting applications and has a maximum operating temperature of 105°C.
Bourns 8230-02 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 120mR |
| Diameter | 3.05mm |
| Inductance | 180nH |
| Length | 7.62mm |
| Max DC Current | 1.01A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.