
General purpose fixed inductor featuring 180nH inductance with a 10% tolerance, designed for through-hole mounting. This phenolic-core, unshielded component offers a maximum DC current of 1.01A and a low DC resistance of 120mR. It operates across a temperature range of -55°C to 105°C and boasts a self-resonant frequency of 550MHz at 25MHz test frequency. The axial-leaded package includes tin-plated contacts and is RoHS compliant.
Sign in to ask questions about the Bourns 8230-02-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-02-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 1.01A |
| DC Resistance (DCR) | 120mR |
| Diameter | 3.05mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 1.01A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-02-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
