
Axial-leaded, general-purpose fixed inductor with 220nH inductance and 10% tolerance. Features a phenolic core, unshielded construction, and a maximum DC current rating of 935mA. Offers a low DC resistance of 140mR at a test frequency of 25MHz, with a Q factor of 33. Operating temperature range spans from -55°C to 105°C, and the component is RoHS compliant with tin-plated contacts.
Checking distributor stock and pricing after the page loads.
Bourns 8230-04-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 935mA |
| DC Resistance (DCR) | 140mR |
| Diameter | 3.05mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 935mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 510MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |