This fixed inductor features a phenolic core material and a Q factor of 33. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a bulk packaging quantity of 1000 pieces. It has a self-resonant frequency of 430MHz and a DC resistance of 160mR. The inductor is not RoHS compliant and has a diameter of 3.05mm and a length of 7.62mm.
Bourns 8230-06 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 160mR |
| Diameter | 3.05mm |
| Inductance | 270nH |
| Length | 7.62mm |
| Max DC Current | 875mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 33 |
| RoHS Compliant | No |
| Self Resonant Frequency | 430MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
