
General purpose axial leaded inductor with 270nH inductance and 10% tolerance. Features a phenolic core, unshielded construction, and a maximum DC current rating of 875mA. Offers a DC resistance of 160mR and a self-resonant frequency of 430MHz. Operating temperature range is -55°C to 105°C. RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-06-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-06-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 875mA |
| DC Resistance (DCR) | 160mR |
| Diameter | 3.05mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 875mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 33 |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 430MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-06-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
