General purpose fixed inductor featuring 330nH inductance with a 10% tolerance. This phenolic-core, unshielded component offers a 780mA DC current rating and a low 200mR DC resistance. Designed with axial leads for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant. Key specifications include a 3.05mm diameter, 7.62mm length, and a self-resonant frequency of 410MHz.
Bourns 8230-08-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 780mA |
| DC Resistance (DCR) | 200mR |
| Diameter | 3.05mm |
| Inductance | 330nH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-08-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.