This through-hole fixed inductor features a core material of phenolic and a maximum operating temperature of 105°C. The device has a maximum DC current rating of 640mA and a self-resonant frequency of 380MHz. It is available in a bulk packaging option with a quantity of 1000 units. The inductor is not RoHS compliant and has a Q factor of 30. It measures 3.05mm in diameter and 7.62mm in length.
Bourns 8230-10 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 300mR |
| Diameter | 3.05mm |
| Inductance | 390nH |
| Length | 7.62mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 380MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
