
Through-hole fixed inductor featuring 470nH inductance with a 10% tolerance, designed for RF applications. This wirewound component operates with a 590mA DC current rating and a low 0.35 Ohm DC resistance. It utilizes a phenolic core, offers a Q factor of 30 at 25MHz, and boasts a self-resonant frequency of 340MHz. Encased in an axial package with tin plating, it operates across a temperature range of -55°C to 105°C.
Bourns 8230-12-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 590mA |
| DC Resistance (DCR) | 350mR |
| Diameter | 3.05mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-12-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
