
This through-hole fixed inductor features a phenolic core, axial package, and unshielded construction. It has a maximum operating temperature range of -55°C to 105°C and a self-resonant frequency of 300MHz. The inductor has a DC resistance of 500mR and an inductance of 560nH, with a Q factor of 30. It can handle a maximum DC current of 495mA and has a tolerance of 10%. The inductor is available in a bulk packaging with 1000 units per package.
Bourns 8230-14 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 500mR |
| Diameter | 3.05mm |
| Inductance | 560nH |
| Length | 7.62mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
