Through-hole fixed inductor featuring 560nH inductance with a 10% tolerance, tested at 25MHz. This wirewound RF choke offers a Q factor of 30 and a maximum DC current rating of 495mA. Constructed with a phenolic core and axial tin-plated leads, it operates within a temperature range of -55°C to 105°C and has a DC resistance of 0.5 Ohms. The component is lead-free, RoHS compliant, and packaged in a bag.
Bourns 8230-14-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 495mA |
| DC Resistance (DCR) | 500mR |
| Diameter | 3.05mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 30 |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-14-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.