
Through-hole fixed inductor featuring 680nH inductance with a 10% tolerance, tested at 25MHz. This wirewound RF choke offers a 450mA DC current rating and a low 600mΩ DC resistance. Constructed with a phenolic core and tin-plated axial leads, it operates within a -55°C to 105°C temperature range. The component boasts a Q factor of 28 at 25MHz and a self-resonant frequency of 275MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-16-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-16-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 450mA |
| DC Resistance (DCR) | 600mR |
| Diameter | 3.05mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 275MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-16-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.