
The Bourns 8230-18 is a phenolic axial inductor with a maximum DC current of 380mA and a self resonant frequency of 250MHz. It has a Q factor of 28 and a DC resistance of 850mR. The inductor is available in a bulk packaging with 1000 pieces per package. It is not RoHS compliant and has a tolerance of 10%. The operating temperature range is from -55°C to 105°C.
Bourns 8230-18 technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 850mR |
| Diameter | 3.05mm |
| Inductance | 820nH |
| Length | 7.62mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
