Through-hole fixed inductor featuring 0.82µH inductance with a 10% tolerance, tested at 25MHz. This wirewound RF choke offers a Q factor of 28 and a self-resonant frequency of 250MHz. It supports a maximum DC current of 380mA with a DC resistance of 850mΩ. Constructed with a phenolic core and axial tin-plated leads, operating within a -55°C to 105°C temperature range.
Bourns 8230-18-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| DC Current | 380mA |
| DC Resistance (DCR) | 850mR |
| Diameter | 3.05mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-18-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.