
General purpose inductor featuring 1µH inductance with a 10% tolerance. This phenolic-core, unshielded component offers a 350mA current rating and a low DC resistance of 1Ω. Designed with axial leads for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant. Key specifications include a 230MHz self-resonant frequency and a Q factor of 25 at 25MHz.
Bourns 8230-20-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Phenolic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 1R |
| Diameter | 3.05mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-20-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
