This through-hole fixed inductor features a ferrite core and a maximum operating temperature of 105°C. It has a maximum DC current rating of 825mA and a self-resonant frequency of 150MHz. The inductor is unshielded and has a Q factor of 25. It is available in bulk packaging with 1000 units per package.
Bourns 8230-22 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Diameter | 3.05mm |
| Inductance | 1.2uH |
| Length | 7.62mm |
| Max DC Current | 825mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
