Through-hole fixed inductor featuring 1.2µH inductance with a 10% tolerance, tested at 7.9MHz. This wirewound ferrite choke offers a Q factor of 25 and a maximum DC current rating of 825mA. It has a low DC resistance of 0.18Ω and operates within a temperature range of -55°C to 105°C. The component is RoHS compliant and features axial leads with tin plating.
Bourns 8230-22-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 825mA |
| DC Resistance (DCR) | 180mR |
| Diameter | 3.05mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 825mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| Resistance | 0.18R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-22-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.