The Bourns 8230-24 is a through-hole ferrite inductor with a DC resistance of 220 milliohms and an inductance of 1.5 microhenries. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a bulk packaging quantity of 1000 units and is not RoHS compliant.
Bourns 8230-24 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 220mR |
| Diameter | 3.05mm |
| Inductance | 1.5uH |
| Length | 7.62mm |
| Max DC Current | 745mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.