
Through-hole fixed inductor featuring 1.5µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 28 at 7.9MHz. It supports a maximum DC current of 745mA with a DC resistance of 220mΩ. Operating within a temperature range of -55°C to 105°C, it is packaged in an axial configuration with tin plating and is RoHS compliant.
Sign in to ask questions about the Bourns 8230-24-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-24-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 745mA |
| DC Current | 745mA |
| DC Resistance (DCR) | 220mR |
| Diameter | 3.05mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 745mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-24-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.