General purpose axial leaded inductor with 1.8µH inductance and 10% tolerance. Features a ferrite core, 640mA current rating, and 300mΩ DCR. Operates within a -55°C to 105°C temperature range. This unshielded component is RoHS compliant and suitable for through-hole mounting.
Bourns 8230-26-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 300mR |
| Diameter | 3.05mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-26-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.