
Through-hole fixed inductor with 2.2µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 550mA DC current rating, and 0.4Ω DC resistance. Operates across a -55°C to 105°C temperature range with an axial lead style. Includes a Q factor of 30 at 7.9MHz and a self-resonant frequency of 115MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-28 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 550mA |
| DC Resistance (DCR) | 400mR |
| Diameter | 3.05mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
