The 8230-30 fixed inductor from Bourns features a ferrite core and is available in a through-hole axial package. It has a maximum DC current rating of 495mA and operates over a temperature range of -55°C to 105°C. The inductor measures 7.62mm in length and has a lead length of 66.5mm.
Bourns 8230-30 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Diameter | 3.05mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead Length | 66.5mm |
| Length | 7.62mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 37 |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.