
General purpose inductor featuring 2.7µH inductance with a 10% tolerance. This axial leaded component offers a maximum DC current of 495mA and a DC resistance of 500mΩ. Constructed with a ferrite core and tin plating, it operates within a temperature range of -55°C to 105°C. The unshielded, through-hole mount design is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-30-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-30-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 495mA |
| DC Resistance (DCR) | 500mR |
| Diameter | 3.05mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 37 |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-30-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.