
The Bourns 8230-32 is a through-hole ferrite inductor with a core material of ferrite, a diameter of 3.05mm, and a length of 7.62mm. It has a maximum DC current rating of 380mA and operates over a temperature range of -55°C to 105°C. The inductor has a self-resonant frequency of 90MHz and a Q factor of 45. It is available in a bulk packaging quantity of 1000 pieces.
Bourns 8230-32 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Diameter | 3.05mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Lead Length | 66.5mm |
| Length | 7.62mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
