Through-hole fixed inductor featuring 3.3µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a current rating of 380mA with a DC resistance of 0.85 Ohms. It operates within a temperature range of -55°C to 105°C and boasts a Q factor of 45 at 7.9MHz. The axial package includes tin-plated leads and is RoHS compliant.
Bourns 8230-32-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 850mR |
| Diameter | 3.05mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-32-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.