
Through-hole fixed inductor featuring 4.7µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 45 at 7.9MHz and a maximum DC current rating of 320mA. It exhibits a DC resistance of 1.2Ω and operates within a temperature range of -55°C to 105°C. The axial package includes tin-plated leads and measures 7.62mm in length with a 3.05mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-36-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-36-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 320mA |
| DC Resistance (DCR) | 1.2R |
| Diameter | 3.05mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-36-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
