
The Bourns 8230-38 is a through-hole ferrite inductor with a core material of ferrite and a diameter of 3.05mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 260mA and a self-resonant frequency of 68MHz. It is available in a bulk packaging with 1000 units per package and is not RoHS compliant.
Sign in to ask questions about the Bourns 8230-38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-38 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Diameter | 3.05mm |
| Inductance | 5.6uH |
| Length | 7.62mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 68MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
