
Through-hole fixed inductor featuring 5.6µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 50 at 7.9MHz, a maximum DC current rating of 260mA, and a DC resistance of 1.8Ω. Operating across a temperature range of -55°C to 105°C, it has an axial package with tin plating and a self-resonant frequency of 68MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-38-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-38-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.8R |
| Diameter | 3.05mm |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 50 |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 68MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-38-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
