The Bourns 8230-40 is a ferrite axial inductor with a 6.8uH inductance value and a 2 ohm DC resistance. It has a maximum DC current rating of 245mA and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a through-hole axial package with a diameter of 3.05mm and a length of 7.62mm. It is available in quantities of 1000 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-40 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Diameter | 3.05mm |
| Inductance | 6.8uH |
| Length | 7.62mm |
| Max DC Current | 245mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.