
Through-hole fixed inductor featuring 8.2µH inductance with a 10% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core and offers a Q factor of 55 at 7.9MHz. It supports a maximum DC current of 210mA with a DC resistance of 2.7Ω. Operating within a temperature range of -55°C to 105°C, it has an axial package with tin plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Bourns 8230-42-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 210mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 3.05mm |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 55 |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |