
General purpose fixed inductor featuring 10µH inductance with a 10% tolerance. This ferrite-core component offers a current rating of 180mA and a low DC resistance of 3.7Ω. Designed with axial leads for through-hole mounting, it operates within a temperature range of -55°C to 105°C. The unshielded, RoHS compliant construction ensures reliable performance in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-44-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-44-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 3.7R |
| Diameter | 3.05mm |
| Inductance | 10uH |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 55 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-44-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
