The Bourns 8230-48 is a fixed inductor with a ferrite core and axial package. It has a maximum DC current rating of 205mA and operates over a temperature range of -55°C to 105°C. The inductor has a self-resonant frequency of 35MHz and a Q factor of 45. It is available in a bulk packaging quantity of 1000 units.
Bourns 8230-48 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Diameter | 3.05mm |
| Inductance | 15uH |
| Length | 7.62mm |
| Max DC Current | 205mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.