The Bourns 8230-50 is a through-hole axial ferrite inductor with a maximum DC current of 195mA and a self-resonant frequency of 32MHz. It has a DC resistance of 3.1 ohms and an inductance of 18 microhenries. The inductor is available in a bulk packaging with 1000 pieces per package and is not RoHS compliant.
Bourns 8230-50 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.1R |
| Diameter | 3.05mm |
| Inductance | 18uH |
| Length | 7.62mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.