
General purpose inductor featuring 33µH inductance with a 10% tolerance. This ferrite-core, unshielded component offers axial leaded mounting for through-hole applications. It operates within a temperature range of -55°C to 105°C and has a maximum DC current rating of 187mA with a DCR of 3.4Ω. The inductor is RoHS compliant and has a Q factor of 45 at 2.5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 8230-56-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 8230-56-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 187mA |
| DC Resistance (DCR) | 3.4R |
| Diameter | 3.05mm |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 187mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 45 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-56-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
