
Through-hole fixed inductor featuring 39µH inductance with a 10% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 45 at 2.5MHz, a maximum DC current rating of 180mA, and a DC resistance of 3.6Ω. It operates within a temperature range of -55°C to 105°C and has an axial lead style with tin plating. The component is RoHS compliant and packaged in a bag.
Bourns 8230-58-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 3.6R |
| Diameter | 3.05mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-58-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
