
Through-hole fixed inductor with 56µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 45 Q-factor at 2.5MHz, and a maximum DC current rating of 145mA. The component has a DC resistance of 5.7Ω and operates within a temperature range of -55°C to 105°C. Axial leads with tin plating facilitate through-hole mounting.
Bourns 8230-62-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 145mA |
| DC Resistance (DCR) | 5.7R |
| Diameter | 3.05mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-62-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.