The Bourns 8230-64 is a through-hole ferrite inductor with a core material of ferrite and a DC resistance of 6.7 ohms. It has an inductance of 68 microhenries and a Q factor of 50. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a bulk package with 1000 pieces per unit.
Bourns 8230-64 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.7R |
| Diameter | 3.05mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Lead Length | 66.5mm |
| Length | 7.62mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-64 to view detailed technical specifications.
No datasheet is available for this part.