The Bourns 8230-66 is a through-hole fixed inductor with a ferrite core and unshielded design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 7.3 ohms and an inductance of 82 microhenries. It is available in a bulk packaging quantity of 1000 pieces.
Bourns 8230-66 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.3R |
| Diameter | 3.05mm |
| Inductance | 82uH |
| Length | 7.62mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 8230-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
