General purpose fixed inductor featuring 150µH inductance with a 10% tolerance. This ferrite-core component offers an 85mA DC current rating and a low 15Ω DC resistance. Designed with axial leads for through-hole mounting, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant. The unshielded, ferrite-core construction is suitable for general electronic applications.
Bourns 8230-72-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 15R |
| Diameter | 3.05mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-72-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
