
Through-hole fixed inductor featuring 180µH inductance with a 10% tolerance. This wirewound RF choke operates with a 79mA DC current rating and 17Ω DC resistance. The ferrite core provides a Q factor of 30 at 790kHz, with a self-resonant frequency of 10MHz. Designed with axial leads and a 7.62mm length, it operates across a -55°C to 105°C temperature range and is RoHS compliant.
Bourns 8230-74-RC technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 79mA |
| DC Resistance (DCR) | 17R |
| Diameter | 3.05mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Lead Length | 66.5mm |
| Lead/Base Style | Axial |
| Length | 7.62mm |
| Max DC Current | 79mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | 8230 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 8230-74-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
